
Power line filter, 1206 package, featuring 6A current rating and 50V DC rated voltage. Offers 15dB attenuation across a 650-2500MHz frequency range with 47pF capacitance and 2mR resistance. Operates from -40°C to 125°C, with dimensions of 0.126" length, 0.063" width, and 0.091" height. Supplied on tape and reel, this single-channel SMD/SMT component is lead-free.
TDK ACH32C-470-T technical specifications.
| Attenuation Value | 15dB |
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| ESD Protection | No |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2mR |
| Series | ACH |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-470-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.