TDK ACH4518-101 technical specifications.
| Depth | 1.8mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH4518-101 to view detailed technical specifications.
No datasheet is available for this part.