This surface mount EMI filter has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in cut tape. The filter is lead free and RoHS compliant. It measures 1.8mm in depth, 3.2mm in height, and 4.5mm in length.
TDK ACH4518-151 technical specifications.
| Depth | 1.8mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH4518-151 to view detailed technical specifications.
No datasheet is available for this part.