EMI Filter LC-Circuit 25dB 2A 50VDC Flat Style SMD Automotive T/R
TDK ACH4518-330-D01 technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 2A |
| Max Voltage Rating | 50VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Maximum Attenuation | 25dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK ACH4518-330-D01 to view detailed technical specifications.
No datasheet is available for this part.