
Surface mount ferrite chip for data line EMI/RFI filtering. Features 2A max DC current rating and 50V DC rated voltage. Offers 25dB attenuation at 410MHz with 47pF capacitance. Housed in an 1812 (4532 metric) case code, this lead-free, RoHS compliant component operates from -40°C to 125°C.
TDK ACH4518-470-TD01 technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 47pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 2A |
| Current Rating | 2A |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 410MHz |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH4518-470-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.