
Surface mount ferrite chip for data line EMI/RFI filtering. Features 2A current rating, 50V DC voltage rating, and 470pF capacitance. Offers 25dB attenuation at 180MHz with a maximum DC resistance of 40mR. Encased in an 1812 (4532) package, this lead-free, RoHS compliant component operates from -40°C to 125°C.
TDK ACH4518-471-TD01 technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 470pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance-Max | 40mR |
| Depth | 1.8mm |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACH |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 180MHz |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH4518-471-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.