
Data line filter featuring 2 functions, 50V DC rated voltage, and 10A current rating. Offers 550 Ohm impedance at 100MHz with a low 4mR DC resistance. Encased in a 6052 EIA STD package size (15mm L x 13mm W x 6mm H), this SMD/SMT component operates from -25°C to 85°C. RoHS compliant and lead-free.
TDK ACM1513-551-2PL technical specifications.
| Package/Case | 6052 |
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 4mR |
| Depth | 13.4mm |
| Frequency | 100MHz |
| Height | 6mm |
| Impedance | 550R |
| Lead Free | Lead Free |
| Length | 15mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM1513-551-2PL to view detailed technical specifications.
No datasheet is available for this part.