
TDK's ACM1513-551-2PL-T is a common mode choke with a voltage rating of 50V and a maximum current rating of 10A. It has an impedance of 550R and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C. This component is RoHS compliant and lead free.
TDK ACM1513-551-2PL-T technical specifications.
| Package/Case | 6052 |
| Depth | 13.4mm |
| Height | 6mm |
| Impedance | 550R |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM1513-551-2PL-T to view detailed technical specifications.
No datasheet is available for this part.