
Dual common mode choke with 120 Ohm impedance at 100MHz, designed for power and signal line filtering. Features a 370mA DC current rating and 220mOhm DC resistance. Encased in a compact 0805 (2012 metric) SMD package with a ferrite core. Operates within a -25°C to +85°C temperature range and is RoHS compliant.
TDK ACM2012-121-2P technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.4mm |
| Frequency | 100MHz |
| Height | 1.3mm |
| Impedance | 120R |
| Inductor Type | COMMON MODE CHOKE |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-121-2P to view detailed technical specifications.
No datasheet is available for this part.