The ACM2012-121-2P-T is a 0805 surface mount common mode choke from TDK, rated for 50V DC and 370mA max current. It operates between -40°C and 85°C and has an impedance of 120R. The component is RoHS compliant and available in tape and reel packaging.
TDK ACM2012-121-2P-T technical specifications.
| Package/Case | 0805 |
| Current Rating | 370mA |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 120R |
| Length | 2.2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-121-2P-T to view detailed technical specifications.
No datasheet is available for this part.