
SMD data line filter featuring 2 functions, 50V voltage rating, and 350mA current handling. This ferrite core filter offers 200 Ohms impedance at 100MHz and a low 250mR DC resistance. Designed for surface mount technology with an 0805 package, it operates from -40°C to 85°C and is RoHS compliant.
TDK ACM2012-201-2P technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.4mm |
| Frequency | 100MHz |
| Height | 1.3mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-201-2P to view detailed technical specifications.
No datasheet is available for this part.
