
TDK ACM2012-201-2P-T technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 200R |
| Length | 2mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-201-2P-T to view detailed technical specifications.
No datasheet is available for this part.