
Surface mount data line filter featuring 2 functions and 4 pins. Rated for 50V DC and a maximum current of 350mA, this component offers 200 Ohms impedance at 100MHz. It operates within a temperature range of -40°C to 105°C and is housed in an EIA 0805 package with dimensions of 2mm (L) x 1.2mm (W) x 1.3mm (H). This RoHS compliant filter is supplied on tape and reel.
TDK ACM2012-201-2P-T001 technical specifications.
| Package/Case | 0805 |
| Current Rating | 350mA |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 200R |
| Length | 2mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-201-2P-T001 to view detailed technical specifications.
No datasheet is available for this part.