Dual common mode choke for power and signal lines. Features 2k Ohm impedance at 100MHz, 0.15A current rating, and 2.5 Ohm DC resistance. Operates across a -40°C to 85°C temperature range. Compact SMD package measures 1.2mm width, 2mm length, and 1.3mm height.
TDK ACM2012-202-2P-T002 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Height | 1.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACM2012-202-2P-T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.