
Common mode choke for data line filtering, featuring 2 functions and a 50V voltage rating. This SMD component offers 360 Ohms impedance at 100MHz with a maximum DC current of 220mA and 500mOhms DC resistance. Encased in a 2012 metric (0805 imperial) ferrite package, it operates from -25°C to 85°C and is RoHS compliant.
TDK ACM2012-361-2P technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.4mm |
| Frequency | 100MHz |
| Height | 1.3mm |
| Impedance | 360R |
| Inductor Type | COMMON MODE CHOKE |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-361-2P to view detailed technical specifications.
No datasheet is available for this part.