
TDK's ACM2012-361-2P-T is a common mode choke with a ferrite core, impedance of 360 ohms, and a maximum operating temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a 2012 case. The choke is lead free and RoHS compliant, and is rated for a maximum DC current of 220mA and a DC rated voltage of 50V. It is available on tape and reel for easy assembly.
TDK ACM2012-361-2P-T technical specifications.
| Package/Case | 2012 |
| Core Material | Ferrite |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 360R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-361-2P-T to view detailed technical specifications.
No datasheet is available for this part.
