TDK ACM2012-361-2P-T000 technical specifications.
| Package/Case | 0805 |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 360R |
| Max DC Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-361-2P-T000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.