
Surface mount data line filter with 2 functions, designed for EMI/RFI suppression. Features a 360 Ohm impedance at 100MHz, a 50V DC voltage rating, and a maximum current rating of 220mA. Housed in a compact 0805 EIA standard package, measuring 2mm in length, 1.2mm in width, and 1.3mm in height. Operates across a temperature range of -40°C to 105°C and is RoHS compliant.
TDK ACM2012-361-2P-T001 technical specifications.
| Package/Case | 0805 |
| Current Rating | 220mA |
| Height | 1.3mm |
| Impedance | 360R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 220mA |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-361-2P-T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.