
SMD Data Line Filter, 2-line EMI/RFI suppression, 50V DC rated voltage, 400mA DC current rating. Features 90 Ohm impedance at 100MHz, 190mOhm maximum DC resistance, and a ferrite core. Packaged in an 0805 case code, measuring 2mm x 1.2mm x 1.3mm. Operates from -40°C to +85°C, RoHS compliant.
TDK ACM2012-900-2P technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 190mR |
| Depth | 1.2mm |
| Frequency | 100MHz |
| Height | 1.3mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-900-2P to view detailed technical specifications.
No datasheet is available for this part.
