Ferrite chip filter for data lines, featuring two functions. Operates within a temperature range of -25°C to 85°C, with a maximum voltage rating of 50V and a current handling capacity of 0.4A. Dimensions include a length of 2mm and a height of 1.2mm.
TDK ACM2012-900-2P-TL002 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 2 |
| Number of Functions | 2 |
| Manufacturer Series | ACM |
| Height | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACM2012-900-2P-TL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.