TDK ACM2012H-900-2P-T03 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Height | 1.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ACM2012H-900-2P-T03 to view detailed technical specifications.
No datasheet is available for this part.