Surface mount data line filter featuring 2 functions and 2 lines, rated for 20V DC and 200mA. This RoHS compliant component offers 1kΩ impedance at 100MHz, with a maximum DC resistance of 900mΩ. Operating temperature range is -25°C to 85°C, housed in a compact 1008 package.
TDK ACM2520-102-2P technical specifications.
| Package/Case | 1008 |
| Current | 200mA |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 900mR |
| Depth | 2.2mm |
| Height | 0.051inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 20V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2520-102-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.