
TDK ACM2520-451-2P-T001 technical specifications.
| Package/Case | 1008 |
| Depth | 2.2mm |
| Height | 1.3mm |
| Impedance | 450R |
| Max DC Current | 350mA |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2520-451-2P-T001 to view detailed technical specifications.
No datasheet is available for this part.
