
The ACM2520-451-2P-T002 is a 2-line EMI filter from TDK, featuring a 1008 package and surface mount termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is rated for a maximum current of 350mA and a DC rated voltage of 20V. It is compliant with RoHS regulations and is available in a tape and reel packaging with 2000 pieces per reel.
TDK ACM2520-451-2P-T002 technical specifications.
| Package/Case | 1008 |
| Coil Resistance | 400mR |
| Current Rating | 350mA |
| Height | 1.2mm |
| Impedance | 450R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2520-451-2P-T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.