Common Mode Chokes Dual 600Ohm 100MHz 0.3A 0.45Ohm DCR SMD
TDK ACM2520-601-2P technical specifications.
| Package/Case | 2520 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 450mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Impedance | 600R |
| Inductor Type | COMMON MODE CHOKE |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2520-601-2P to view detailed technical specifications.
No datasheet is available for this part.