Common Mode Chokes Dual 600Ohm 100MHz 0.3A 0.45Ohm DCR SMD T/R
TDK ACM2520-601-2P-T technical specifications.
| Package/Case | 1008 |
| Current | 300mA |
| DC Resistance (DCR) | 450mR |
| Depth | 2.2mm |
| Height | 0.051inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| DC Rated Voltage | 20V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2520-601-2P-T to view detailed technical specifications.
No datasheet is available for this part.