This dual common mode choke features a 20VDC voltage rating and 600 impedance, with a maximum DC current of 0.3A. It is designed for surface mount applications and has a minimum insulation resistance of 10M ohms. The device operates over a temperature range of -40 to 85 degrees Celsius. It is suitable for use in signal line applications.
TDK ACM2520-601-2P-TL technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 600Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.45Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 20VDC |
| Mounting | Surface Mount |
| Product Length | 2.7mm |
| Product Depth | 2.2mm |
| Height | 1.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK ACM2520-601-2P-TL to view detailed technical specifications.
No datasheet is available for this part.