
Triple signal line common mode choke featuring 2µH inductance and 800Ω impedance at 100MHz. Designed for surface mount applications with a 1008 case size, this component handles up to 0.15A maximum DC current with a 1.6Ω DC resistance. Operating temperature range is -40°C to 85°C, with a 20VDC voltage rating.
TDK ACM2520-801-3P-T002 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 2.2 |
| Product Height (mm) | 1.3 |
| Case Size | 1008 |
| Product Weight (g) | 0.025 |
| Terminal Pitch (mm) | 0.65 |
| Type | Signal Line |
| Number of Lines | 3 |
| Configuration | Triple |
| Inductance | 2uH |
| Impedance | 800Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1.6Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 20VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK ACM2520-801-3P-T002 to view detailed technical specifications.
No datasheet is available for this part.