TDK ACM3225-102-2P-TL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 2 |
| Manufacturer Series | ACM |
| Height | 2.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ACM3225-102-2P-TL to view detailed technical specifications.
No datasheet is available for this part.