
Common Mode Chokes Dual 80Ohm 100MHz 0.4A 0.15Ohm DCR SMD
TDK ACM3225-800-2P technical specifications.
| Package/Case | 1210 |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 150mR |
| Depth | 2.7mm |
| Frequency | 100MHz |
| Height | 2.3mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 20V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM3225-800-2P to view detailed technical specifications.
No datasheet is available for this part.