
Dual-line common mode choke with 80 Ohm impedance at 100MHz. Features a 400mA DC current rating and 150m Ohm maximum DC resistance. Surface mountable in a 3225 (1210) package, this RoHS compliant component operates from -25°C to 85°C and has a 20V voltage rating. Packaged on tape and reel.
TDK ACM3225-800-2P-T001 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 3225 |
| Current | 400mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 150mR |
| DC Resistance-Max | 150mR |
| Depth | 2.7mm |
| Height | 0.091inch |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Test Frequency | 100MHz |
| Voltage Rating | 20V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM3225-800-2P-T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
