TDK ACM4532-102-3P-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current | 200mA |
| DC Resistance (DCR) | 600mR |
| Depth | 4.3mm |
| Height | 0.091inch |
| Impedance | 1kR |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM4532-102-3P-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.