Triple-line common mode choke for power and signal lines, featuring a 1kΩ impedance at 100MHz. This surface-mount component utilizes a ferrite core and operates with a maximum DC current of 200mA. It offers a low DC resistance of 600mΩ and a DC rated voltage of 20V. The component is housed in a 4532 (1812 imperial) case code, with dimensions of 4.7mm (L) x 3.4mm (W) x 2.3mm (H), and is supplied on tape and reel. It is RoHS compliant and operates within a temperature range of -25°C to 85°C.
TDK ACM4532-102-3P-T001 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Core Material | Ferrite |
| Current | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 600mR |
| Depth | 3.4mm |
| Frequency | 100MHz |
| Height | 0.091inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ACM |
| Test Frequency | 100MHz |
| DC Rated Voltage | 20V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM4532-102-3P-T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.