TDK ACM4532-102-3P-TL technical specifications.
| Type | Signal Line |
| Number of Lines | 3 |
| Configuration | Triple |
| Impedance | 1kOhm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.6Ohm |
| Voltage Rating | 20VDC |
| Mounting | Surface Mount |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
| Height | 2.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK ACM4532-102-3P-TL to view detailed technical specifications.
No datasheet is available for this part.