TDK ACM90V-701-2PL technical specifications.
| Current Rating | 5A |
| Impedance | 700R |
| Reach SVHC Compliant | No |
| Resistance | 700R |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM90V-701-2PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
