
Dual common mode choke for power line applications, featuring 6.9µH inductance and 700Ω impedance at 100MHz. Designed for surface mount installation, this component handles up to 5A maximum DC current with a low 10mΩ DC resistance. Operating across a wide temperature range of -40°C to 125°C, it offers 80VDC voltage rating and 10MΩ minimum insulation resistance.
TDK ACM90V-701-2PL-TL00 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.2 |
| Product Depth (mm) | 7.2 |
| Product Height (mm) | 4.5 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 6.9uH |
| Impedance | 700Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 10mOhm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 80VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK ACM90V-701-2PL-TL00 to view detailed technical specifications.
No datasheet is available for this part.