TDK ACP3225-102-2P-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Height | 1.9mm |
| Impedance | 1kR |
| Max DC Current | 1.5A |
| RoHS Compliant | No |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ACP3225-102-2P-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.