
2-function data line filter designed for EMI/RFI suppression. Features a maximum operating voltage of 60V and a continuous current rating of 1.2A. Operates within a temperature range of -25°C to 85°C. Dimensions include a length of 3.2mm and a height of 1.9mm.
TDK ACP3225-102-2P-TL000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 3.2 |
| Number of Functions | 2 |
| Manufacturer Series | ACP3225 |
| Height | 1.9 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ACP3225-102-2P-TL000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.