2-function data line filter, EIA STD package size 1210 (3.2mm x 2.5mm x 1.9mm), rated for 60V and 2A. Features a 4-pin configuration and operates across a temperature range of -40°C to 85°C. Designed for EMI/RFI suppression in data line applications.
TDK ACP3225-501-2P-T000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 2 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACP3225-501-2P-T000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.