2-function data line EMI/RFI filter, 80V rated, 0.3A current handling. Features EIA STD package size 1210 with 4 pins, operating temperature range of -40°C to 150°C. Dimensions are 2.5mm width, 3.2mm length, and 2.5mm height. ROHS compliant.
TDK ACT1210-110-2P-TL00 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 2 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACT1210-110-2P-TL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.