2-function data line filter, 80V rated voltage, 0.2A current rating, housed in a RoHS compliant EIA 1210 package. Features operating temperature range from -40°C to 150°C. Dimensions are 3.2mm length, 2.5mm width, and 2.5mm height, with 4 pins for connection.
TDK ACT1210-510-2P-TL00 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 2 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACT1210-510-2P-TL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.