
2-function data line filter designed for EMI/RFI suppression. Features an 80V rating and 0.07A current handling capability. Operates across a wide temperature range from -40°C to 125°C. Compact package dimensions of 3.2mm length, 2.5mm width, and 2.5mm height.
TDK ACT1210G-800-2P-TL05 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 2 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACT1210G-800-2P-TL05 to view detailed technical specifications.
No datasheet is available for this part.