
Data line filter, AEC-Q200 qualified, featuring 2 functions and 4 terminals. Operating temperature range spans -40°C to 125°C. This component is housed in an EIA STD PACKAGE SIZE 1210, with dimensions of 3.9mm length, 2.5mm width, and 2.5mm height. Rated for a maximum operating current of 0.2A.
TDK ACT1210L-201-2P-TL00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3.9 |
| Number of Functions | 2 |
| Screening Level | AEC-Q200 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACT1210L-201-2P-TL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.