Data line filter with two functions, designed for 50V operation and a maximum current of 0.1A. Features a 4-terminal configuration and an EIA STD package size of 1812, measuring 4.5mm in length, 3.2mm in width, and 2.8mm in height. Operates across a temperature range of -40°C to 105°C and meets AEC-Q200 screening standards. This component is ROHS compliant.
TDK ACT45L-201-2P-TL000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 2 |
| Screening Level | AEC-Q200 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACT45L-201-2P-TL000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.