Surface mount data line filter featuring 2 functions, 50V DC rated voltage, and a 200mA current rating. This shielded component offers 100µH inductance and 5.8kΩ impedance at 10MHz, with a coil resistance of 1.5Ω. Designed for automotive applications with AEC-Q200 qualification, it operates within a -40°C to 150°C temperature range and is packaged in an EIA STD 1812 case.
TDK ACT45R-101-2P-TL001 technical specifications.
| Package/Case | 1812 |
| Coil Resistance | 1.5R |
| Current Rating | 200mA |
| Depth | 3.2mm |
| Height | 2.8mm |
| Impedance | 5.8kR |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 50% |
| DC Rated Voltage | 50V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACT45R-101-2P-TL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
