
Enclosed AC/DC power supply, 88W maximum output power, delivering 4A constant current at up to 22V. Features include 86% efficiency, 3kV isolation voltage, and protection against overvoltage (OVP) and short circuits (SCP). Designed for chassis or panel mounting with wire lead termination, this power supply operates from -30°C to 70°C and holds UL, CSA, CE, and EN approvals. Rated IP66 for environmental protection.
TDK ALC100224R0 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 4A |
| Depth | 35.4mm |
| Efficiency | 86% |
| Features | OVP, SCP |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 241mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4A |
| Max Output Power | 88W |
| Max Power Dissipation | 88W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 22V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 88W |
| Output Voltage | 22V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | ALC100 (100W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 22V |
| Weight | 1.1lb |
| Width | 43.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ALC100224R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
