Board mount DC-DC converter module featuring a boost topology. Delivers 140mA output current at up to 44V, with dual 44V outputs and a maximum output power of 6.16W. Operates from a 10.8V to 13.2V input range and includes Over-Voltage Protection (OVP). Module dimensions are 85mm length, 21.5mm width, and 5mm height, with a weight of 0.02lb. Suitable for chassis, panel, and screw mounting with connector termination.
TDK ALD-214012PJ111 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 140mA |
| Current - Output 2 | 140mA |
| Depth | 21.5mm |
| Dimming | Analog, PWM |
| Features | OVP |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 85mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 140mA |
| Max Output Power | 6.16W |
| Max Output Voltage | 44V |
| Max Power Dissipation | 6W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Current | 140mA |
| Output Power | 6.12W |
| Output Voltage | 44V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ALD |
| Termination | Connector |
| Topology | Boost |
| Voltage - Output 1 | 44V |
| Voltage - Output 2 | 44V |
| Weight | 0.02lb |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ALD-214012PJ111 to view detailed technical specifications.
No datasheet is available for this part.