
Board mount DC-DC regulated power supply module featuring a 3-channel boost topology. Delivers 12V output voltage per channel with a maximum output current of 100mA per channel, totaling 3.8W output power. Operates with an input voltage range of 10.8V to 13.2V DC and offers OVP protection. Module dimensions are 85mm length, 21.5mm width, and 5.5mm depth, with chassis, panel, and screw mounting options. Suitable for analog and PWM dimming applications, operating from -30°C to 85°C.
TDK ALD-310012PJ125 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Current - Output 3 | 150mA |
| Depth | 5.5mm |
| Dimming | Analog, PWM |
| Features | OVP |
| Length | 85mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 4W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 3.8W |
| Output Voltage | 38V |
| RoHS Compliant | Yes |
| Series | ALD |
| Termination | Connector |
| Topology | Boost |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Weight | 0.022lb |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ALD-310012PJ125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
