
Board mount DC-DC regulated power supply module featuring a boost topology. Delivers 44V output voltage with a maximum output current of 140mA per channel across four channels. Operates with an input voltage range of 10.8V to 13.2V DC and supports analog and PWM dimming. Includes over-voltage protection (OVP) and is designed for chassis, panel, or screw mounting. Module dimensions are 100mm (L) x 50mm (W) x 5.2mm (H), with an operating temperature range of -30°C to 85°C.
TDK ALD-414012PJ126 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 140mA |
| Current - Output 2 | 140mA |
| Current - Output 3 | 140mA |
| Depth | 5.2mm |
| Dimming | Analog, PWM |
| Features | OVP |
| Height | 5.2mm |
| Length | 100mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 140mA |
| Max Power Dissipation | 6W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Channels | 4 |
| Number of Outputs | 1 |
| Output Current | 140mA |
| Output Power | 6.12W |
| Output Voltage | 44V |
| Packaging | Bulk |
| Series | ALD |
| Termination | Connector |
| Topology | Boost |
| Voltage - Output 1 | 44V |
| Voltage - Output 2 | 44V |
| Voltage - Output 3 | 44V |
| Weight | 0.049lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ALD-414012PJ126 to view detailed technical specifications.
No datasheet is available for this part.
