TDK ALD-514012PJ134 technical specifications.
| Package/Case | Module |
| Dimming | Analog, PWM |
| Features | OVP |
| Height | 0.2inch |
| Length | 3.94inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 140mA |
| Max Power Dissipation | 7W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 140mA |
| Output Voltage | 44V |
| Series | ALD |
| Termination | Connector |
| Topology | Boost |
| Weight | 0.049lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ALD-514012PJ134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.